30
NewProducts
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
30
NewProducts
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
Chips RAM
Chips DRAM
EDFM432A1PH-GD-F-D - Micron Technology
Video Transcript
Micron Technology
EDFM432A1PH-GD-F-D
Chip DRAM
DRAM Chip Mobile LPDDR3 SDRAM 12Gbit 384Mx32 1.2V 168-Pin VFBGA Dry
Download Datasheet
Symbols and Footprints
Buy Options
Information
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Obsolete
Código HTS
8542.32.00.36
Automotive
No
PPAP
No
DRAM Type
Mobile LPDDR3 SDRAM
Chip Density (bit)
12G
Organization
384Mx32
Number of Bits/Word (bit)
32
Data Bus Width (bit)
32
Maximum Clock Rate (MHz)
1600
Typical Operating Supply Voltage (V)
1.2
Minimum Operating Temperature (°C)
-30
Maximum Operating Temperature (°C)
85
Number of I/O Lines (bit)
32
Packaging
Dry
Mounting
Surface Mount
PCB changed
168
Standard Package Name
BGA
Supplier Package
VFBGA
Pin Count
168
Lead Shape
Ball
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 1680
Quote
Ships from:
CountryName
Manufacturer Lead Time:
ManufacturerLeadTime
Price: