30
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
30
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
Cables y conectores PCB
Derivaciones y puentes del conector
EDJ1G0 - On-Shore Technology, Inc
Video Transcript
On-Shore Technology, Inc
EDJ1G0
Derivaciones y puentes del conector
Conn Jumper F 2 POS 2.54mm ST
Download Datasheet
Symbols and Footprints
Buy Options
Information
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Código HTS
8536.69.40.40
Automotive
No
PPAP
No
Type
Jumper
Gender
F
Number of Contacts
2
Number of Rows
1
Terminal Pitch (mm)
2.54
Body Orientation
Straight
Maximum Current Rating (A)
3
Maximum Voltage Rating
250VAC
Insulation Resistance (MOhm)
1000
Maximum Contact Resistance (mOhm)
20
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
85
Product Length (mm)
5
Product Depth (mm)
6.4
Product Height (mm)
6.4
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 1
Quote
Manufacturer Lead Time:
4 semanas
Price:
$0.0297
1+
$0.0297