RoHS (Unión Europea) | Compliant |
ECCN (Estados Unidos) | EAR99 |
Estatus de pieza | Active |
Código HTS | 8536.50.90.65 |
Automotive | No |
PPAP | No |
Type | DIP Switch |
Actuator Style | Long Piano |
Pole Throw Configuration | SPST |
Switch Configuration | ON OFF |
Number of Positions | 2 |
Maximum Current Rating (A) | 0.025@24VDC |
Maximum Nonswitching Current (mA) | 100 |
Maximum DC Voltage Rating (V) | 24 |
Dielectric Strength | 100VAC |
Minimum Insulation Resistance (MOhm) | 100 |
Maximum Contact Resistance (mOhm) | 100 |
Electrical Life (Cycles) | 2000 |
Mechanical Life (Cycles) | 2000 |
Actuator Length (mm) | 0.9 |
Seal | No |
Mounting | Surface Mount |
Termination Style | Gull Wing |
Terminal Pitch (mm) | 2.54 |
Number of Terminals | 4 |
Total Pitch (mm) | 2.54 |
Row Space (mm) | 8.8 |
Body Orientation | Straight |
Minimum Operating Temperature (°C) | -20 |
Maximum Operating Temperature (°C) | 85 |
Packaging | Tape and Reel |
Body Length (mm) | 4.98 |
Body Depth (mm) | 6 |
Body Height (mm) | 5 |
Product Length (mm) | 4.98 |
Product Depth (mm) | 9.8 |
Product Height (mm) | 5 |
Housing Color | Black |