30
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
30
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
Otros Conectores
Conectores de Bloques Terminales
EDZ1100/7 - On-Shore Technology, Inc
Video Transcript
On-Shore Technology, Inc
EDZ1100/7
Bloques terminales del conector
Conn Terminal Block F 7 POS 5.08mm Screw ST Cable Mount 15A
Download Datasheet
Symbols and Footprints
Buy Options
Information
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Código HTS
8536.69.40.51
Automotive
No
PPAP
No
Type
Terminal Block
Gender
F
Number of Contacts
7
Number of Rows
1
Terminal Pitch (mm)
5.08
Number of Circuits
7
Termination Method
Screw
Body Orientation
Straight
Maximum Current Rating (A)
15
Maximum Voltage Rating
300V
Minimum Operating Temperature (°C)
-30
Maximum Operating Temperature (°C)
105
Product Length (mm)
35
Product Depth (mm)
26.5
Product Height (mm)
12.5
Housing Color
Green
Mounting
Cable Mount
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 9
Quote
Manufacturer Lead Time:
6 semanas
Price:
$5.183
9+
$5.183
10+
$5.158
25+
$5.133
50+
$5.108
100+
$5.083
250+
$5.057
500+
$5.031
1000+
$5.005
5000+
$4.979
10000+
$4.952