30
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
30
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
Otros Conectores
Conectores de Bloques Terminales
EDZ1710/2 - On-Shore Technology, Inc
Video Transcript
On-Shore Technology, Inc
EDZ1710/2
Bloques terminales del conector
Conn Terminal Block F 2 POS 3.81mm Screw ST Cable Mount 8A
Download Datasheet
Symbols and Footprints
Buy Options
Information
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Código HTS
8536.69.40.51
Automotive
No
PPAP
No
Type
Terminal Block
Gender
F
Number of Contacts
2
Number of Rows
1
Terminal Pitch (mm)
3.81
Number of Circuits
2
Termination Method
Screw
Body Orientation
Straight
Maximum Current Rating (A)
8
Maximum Voltage Rating
300V
Minimum Operating Temperature (°C)
-30
Maximum Operating Temperature (°C)
105
Product Length (mm)
7.62
Product Depth (mm)
19.1
Product Height (mm)
10.4
Housing Color
Green
Mounting
Cable Mount
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 46
Quote
Manufacturer Lead Time:
6 semanas
Price:
$1.1241
46+
$1.1241
50+
$1.0416
100+
$1.0075
250+
$0.8552
500+
$0.8058
1000+
$0.7153
5000+
$0.6480