30
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
30
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
Otros Conectores
Conectores de Bloques Terminales
EDZ960/2 - On-Shore Technology, Inc
Video Transcript
On-Shore Technology, Inc
EDZ960/2
Bloques terminales del conector
Conn Terminal Block F 2 POS 7.62mm Screw RA Cable Mount 15A
Download Datasheet
Symbols and Footprints
Buy Options
Information
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Código HTS
8536.69.40.51
Automotive
No
PPAP
No
Type
Terminal Block
Gender
F
Number of Contacts
2
Number of Rows
1
Terminal Pitch (mm)
7.62
Number of Circuits
2
Termination Method
Screw
Body Orientation
Right Angle
Maximum Current Rating (A)
15
Maximum Voltage Rating
300V
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Product Length (mm)
13.24
Product Depth (mm)
17.3
Product Height (mm)
15
Housing Color
Green
Mounting
Cable Mount
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 35
Quote
Manufacturer Lead Time:
6 semanas
Price:
$1.4118
35+
$1.4118
50+
$1.4059
100+
$1.4000
250+
$1.3940
500+
$1.3880
1000+
$1.3818
2500+
$1.3756
3000+
$1.3693
5000+
$1.3630
10000+
$1.3565