29
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
29
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
Relés de Señal
EE2-24NUH-L - KEMET Corporation
Video Transcript
KEMET Corporation
EE2-24NUH-L
Relé de señal
Signal Relay 24VDC 2A DPDT( (15mm 7.5mm 10mm)) SMD
Symbols and Footprints
Buy Options
Information
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Código HTS
8536.49.00.50
Automotive
No
PPAP
No
Contact Arrangement
DPDT
Contact Form
2 Form C
DC Coil Voltage (V)
24
Coil Current (mA)
8.33
Coil Resistance (Ohm)
2.88K
Maximum Pick-Up Voltage
18VDC
Minimum Dropout Voltage
2.4VDC
Maximum AC Switching Voltage (V)
250
Maximum DC Switching Voltage (V)
220
Maximum Switching Current (A)
2
Operate Time (ms)
2
Relay Construction
Non-Latching
Contact Material
Silver/Gold
Maximum Switching Power
60W|125VA
Mounting
Surface Mount
Termination Style
Gull Wing
Number of Terminals
8
Seal
Sealed
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Package Type
SMD
Product Weight (g)
1.9
Product Length (mm)
15
Product Depth (mm)
7.5
Product Height (mm)
10
EDA / CAD Models
No Stock Available
Quantity
Increments of 1000
Minimum 1000
Quote
Manufacturer Lead Time:
50 semanas
Price:
$1.608
1000+
$1.608
5000+
$1.592