IntelEE80C186XL12Microprocesador

MPU 80186 Processor CISC 16bit 12MHz 68-Pin PLCC

Always have access to multiple resources with this EE80C186XL12 microprocessor developed by Intel. This microprocessor has an operating temperature range of 0 °C to 70 °C. 12 MHz is its maximum speed. This device is based on the 80186 core architecture. This is a 16 bit processor. This device has a typical operating supply voltage of 5 V. Its minimum operating supply voltage of 4.5 V, while its maximum is 5.5 V.

A datasheet is only available for this product at this time.