IntelEE87C51FA1 S F75Microcontrollers - MCUs
MCU 8-bit 80C51 CISC 8KB EPROM 5V 44-Pin PLCC T/R
Compliant | |
EAR99 | |
Obsolete | |
8542.31.00.01 | |
Automotive | No |
PPAP | No |
8XC51 | |
CISC | |
80C51 | |
8051 | |
16 | |
16 | |
8 | |
EPROM | |
8KB | |
256B | |
64KB | |
Yes | |
32 | |
3 | |
0 | |
0 | |
0 | |
0 | |
0 | |
0 | |
0 | |
0 | |
1 | |
No | |
No | |
4 | |
5 | |
6 | |
1500 | |
0 | |
70 | |
Commercial | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 3.81(Min) mm |
Package Width | 16.7(Max) mm |
Package Length | 16.7(Max) mm |
PCB changed | 44 |
Standard Package Name | LCC |
Supplier Package | PLCC |
44 | |
Lead Shape | J-Lead |
Automate any process or system using this EE87C51FA1 S F75 microcontroller from Intel. This microcontroller has an operating temperature range of 0 °C to 70 °C. It has a maximum clock speed of 16 MHz. This device is based on the 80C51 core architecture. This is a 8 bit processor. This device has a typical operating supply voltage of 5 V. Its minimum operating supply voltage of 4 V, while its maximum is 6 V. Its eprom program memory is 8KB.