PanasonicEECF5R5H684Capacitor eléctrico de doble capa - Supercapacitores

Cap Supercap 0.68F 5.5V -30% to 80% ( 21.5 X 9.5mm ) Radial Stacked Coin 5mm 50 Ohm 1000h 85°C Tray

If your project calls for a high-capacity energy storage medium that can tolerate more charge and discharge, then Panasonic's EEC-F5R5H684 ultracapacitor is for you. It can withstand a voltage of 5.5 VDC. This part has a pitch of 5 mm. This super capacitor has a maximum operating temperature of 85 °C. The item will be shipped in tray orientation. Its capacitance value is 0.68F. The EEC-F5R5H684 super capacitor has a radial termination style. This product is 9.5(Max) mm tall with a diameter of 21.5(Max) mm.

A datasheet is only available for this product at this time.