Reduced Price
PanasonicEECRF0H104NCapacitor eléctrico de doble capa - Supercapacitores
Cap Supercap 0.1F 5.5V -20% to 80% ( 13.5 X 9.5mm ) Radial Stacked Coin 5mm 75 Ohm 2000h 85°C Bulk
Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
0.1F | |
-20% to 80% | |
5.5VDC | |
75 | |
2000 | |
Polar | |
-40 | |
85 | |
RoHS Compliant | |
Stacked Coin | |
Radial | |
2 | |
Bulk | |
13.5 X 9.5 | |
13.5(Max) | |
9.5(Max) | |
3.3 | |
0.8 | |
Through Hole | |
5 |
If rechargeable batteries don't provide you with the energy capacities you need, then Panasonic has you covered with their EEC-RF0H104N ultracapacitor. It can withstand a voltage of 5.5 VDC. This super capacitor has a maximum operating temperature of 85 °C. This part has a pitch of 5 mm. This product comes packaged in bulk, so the parts will be stored loosely. Its capacitance value is 0.1F. This product is 9.5(Max) mm tall with a diameter of 13.5(Max) mm. The EEC-RF0H104N super capacitor has a radial termination style.