PanasonicEECS5R5V474Capacitor eléctrico de doble capa - Supercapacitores
Cap Supercap 0.47F 5.5V -20% to 150% ( 19 X 5.5mm ) Radial Stacked Coin 5mm 0.03 Ohm 1000h 70°C Tray
Compliant | |
EAR99 | |
Obsolete | |
EEC-S5R5V474 | |
Automotive | No |
PPAP | No |
0.47F | |
-20% to 150% | |
5.5VDC | |
1000 | |
Polar | |
-25 | |
70 | |
Stacked Coin | |
Radial | |
2 | |
Tray | |
19 X 5.5 | |
19 | |
5.5 | |
4.1 | |
1 | |
20.5 | |
Through Hole | |
5 |
As an alternative to electrolytic capacitors, this EEC-S5R5V474 ultracapacitor from Panasonic can provide a higher level of energy storage with more frequent charge and discharge rates. It can withstand a voltage of 5.5 VDC. This part has a pitch of 5 mm. This super capacitor has a maximum operating temperature of 70 °C. The item will be shipped in tray orientation. Its capacitance value is 0.47F. This product is 20.5 mm tall and 5.5 mm deep with a diameter of 19 mm. The EEC-S5R5V474 super capacitor has a radial termination style.
EDA / CAD Models |