PanasonicEEEFK1V331P

Cap Aluminum Lytic 330uF 35V 20% (10 X 10.2mm) SMD 0.85A 2000h 105°C T/R Automotive AEC-Q200

Lower the cost of your electronic circuit design by implementing this electrolytic EEE-FK1V331P aluminum capacitor from Panasonic. It can withstand a voltage of 35 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. Its capacitance value is 330uF. It has a tolerance of 20%. This product is 10.2 mm tall with a diameter of 10 mm. Its leakage current is 115.5@2Min μA.

Total en Stock: 733,500 piezas

Regional Inventory: 7,500

    Total$150.80Price for 500

    7,500 en existencias: Se puede enviar mañana

    • (500)

      Se puede enviar mañana

      Ships from:
      Estados Unidos de América
      Date Code:
      2347+
      Manufacturer Lead Time:
      21 semanas
      Country Of origin:
      Malaisia
      • In Stock: 7,500 piezas
      • Price: $0.3016
    • (500)

      Se puede enviar en 3 días

      Ships from:
      Países Bajos
      Date Code:
      2506+
      Manufacturer Lead Time:
      22 semanas
      Country Of origin:
      Malaisia
      • In Stock: 726,000 piezas
      • Price: $0.2274