PanasonicEEFSX0G151ERCapacitor de polímero de aluminio
Cap Aluminum Polymer 150uF 4VDC 20%( 7.3 X 4.3 X 1.9mm) SMD 0.009 Ohm 6.3A 2000h 105°C T/R
Compliant | |
EAR99 | |
Active | |
8532.22.00.20 | |
Automotive | No |
PPAP | No |
Polymer | |
150uF | |
20% | |
4VDC | |
0.009 | |
Low | |
6300 | |
60@2Min | |
2000 | |
Polar | |
Flat | |
Surface Mount | |
2 | |
7.3 X 4.3 X 1.9 | |
-55 | |
105 | |
Tape and Reel | |
7.3 | |
4.3 | |
1.9 |
If you require a component that can control the power coming into your integrated circuit, then the EEF-SX0G151ER polymer capacitor from Panasonic is for you. It can withstand a voltage of 4 VDC. It has 2 terminals. This conductive polymer aluminum solid capacitor has a minimum operating temperature of -40 °C and a maximum of 105 °C. This product is 7.3 mm long, 1.9 mm tall and 4.3 mm deep. It has a tolerance of 20%.
EDA / CAD Models |