RoHS (Unión Europea) | Compliant |
ECCN (Estados Unidos) | 5A992c. |
Estatus de pieza | Active |
Código HTS | 8542.31.00.25 |
Automotive | No |
PPAP | No |
Family Name | EFM32 |
Instruction Set Architecture | RISC |
Device Core | ARM Cortex M4 |
Core Architecture | ARM |
Maximum CPU Frequency (MHz) | 40 |
Maximum Clock Rate (MHz) | 40 |
Data Bus Width (bit) | 32 |
Program Memory Type | Flash |
Program Memory Size | 1MB |
RAM Size | 256KB |
Programmability | Yes |
Interface Type | I2C/UART/USART |
Number of I/Os | 65 |
No. of Timers | 6 |
PWM | 4 |
Number of ADCs | Single |
ADC Resolution (bit) | 12 |
Number of DACs | Dual |
DAC Channels | 2 |
DAC Resolution (bit) | 12/12 |
USART | 4 |
UART | 1 |
USB | 0 |
SPI | 0 |
I2C | 2 |
I2S | 0 |
CAN | 0 |
Ethernet | 0 |
Watchdog | 2 |
Analog Comparators | 2 |
Parallel Master Port | No |
Real Time Clock | No |
Minimum Operating Supply Voltage (V) | 2 |
Typical Operating Supply Voltage (V) | 3.3 |
Maximum Operating Supply Voltage (V) | 3.8 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Packaging | Tray |
Mounting | Surface Mount |
Package Height | 0.66 |
Package Width | 7 |
Package Length | 7 |
PCB changed | 125 |
Standard Package Name | BGA |
Supplier Package | BGA |
Pin Count | 125 |