Silicon LabsEFM32PG22C200F256IM32-CRMicrocontrollers - MCUs
MCU 32-bit ARM Cortex M33 RISC 256KB Flash 3.3V 32-Pin QFN EP T/R
Compliant | |
5A992C | |
Active | |
8542.31.00.25 | |
Automotive | No |
PPAP | No |
EFM32 | |
RISC | |
ARM Cortex M33 | |
ARM | |
76.8 | |
76.8 | |
32 | |
Flash | |
256KB | |
32KB | |
Yes | |
I2C/UART/USART | |
18 | |
6 | |
1 | |
16 | |
16 | |
2 | |
1 | |
0 | |
0 | |
2 | |
0 | |
0 | |
0 | |
1.71 | |
3.3 | |
3.8 | |
-40 | |
125 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.83 mm |
Package Width | 4 mm |
Package Length | 4 mm |
PCB changed | 32 |
Standard Package Name | QFN |
Supplier Package | QFN EP |
32 | |
Lead Shape | No Lead |