Silicon LabsEFR32MG14P733F256IM48-BMódulo inalámbrico combinado
WLAN+BT+ZigBee Chip 2400MHz to 2483.5MHz 48-Pin QFN EP Tray
Compliant | |
5A992C | |
Obsolete | |
8542.39.00.10 | |
Automotive | No |
PPAP | No |
WLAN+BT+ZigBee | |
Chip | |
2400 to 2483.5 | |
2400 to 2483.5 | |
-40 | |
125 | |
Tray | |
Mounting | Surface Mount |
Package Height | 0.83 mm |
Package Width | 7 mm |
Package Length | 7 mm |
PCB changed | 48 |
Standard Package Name | QFN |
Supplier Package | QFN EP |
48 | |
Lead Shape | No Lead |