Conectores de Entrada/Salida
Conectores de Telecomunicaciones y teléfono
EHRJ45D6 - Switchcraft
Video Transcript
Switchcraft
EHRJ45D6
Telecomunicaciones y teléfono del conector
Conn RJ-45 F 8 POS ST Flange Mount 8 Terminal 1 Port Cat 6 Individual
Download Datasheet
Symbols and Footprints
Buy Options
Information
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Código HTS
8536.69.40.30
Automotive
No
PPAP
No
Type
RJ-45
Gender
F
Number of Terminals
8
Number of Contacts
8
Number of Ports
1
Number of Loaded Positions
8
Category Number
Cat 6
Body Orientation
Straight
Maximum Current Rating (A)
1.5
Insulation Resistance (MOhm)
500
Maximum Contact Resistance (mOhm)
20
Mating Cycle (Cycles)
750
Integrated Magnetics
No
Minimum Operating Temperature (°C)
-10
Shielding
No
Maximum Operating Temperature (°C)
60
Packaging
Individual
Product Style
Single
Product Length (mm)
26
Product Depth (mm)
29.6
Product Height (mm)
31
Tab Direction
User Selectable
Mounting
Flange Mount
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 100
Quote
Manufacturer Lead Time:
8 semanas
Price:
$11.628
100+
$11.628