SamtecEJH-110-01-S-D-THCabezales del conector y receptáculos PCB
Conn Ejector Header HDR 20 POS 2.54mm Solder ST Top Entry Thru-Hole Tube
Compliant | |
EAR99 | |
Active | |
8536.69.40.40 | |
Automotive | No |
PPAP | No |
Ejector Header | |
HDR | |
20 | |
2 | |
Solder | |
2.54 | |
Straight | |
Center Slot | |
2.54 | |
3/Contact | |
-55 | |
125 | |
Tube | |
43.03 | |
9.91 | |
16.88 | |
Through Hole |
Samtec's ejector EJH-110-01-S-D-TH header connector is a great way to reduce safety concerns in projects where there is a possibility of accidentally shorting electronic components. This HDR connector's 20 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a straight body orientation. This is a 2-row connector. Its pitch is 2.54 mm. It has a header type gender. This device has a maximum current rating of 3 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. It uses the solder termination method. This connector has an operating temperature of -55 to 125 °C. EJH-110-01-S-D-TH is housed in liquid crystal polymer. This product is 43.03 mm long, 16.88 mm tall and 9.91 mm deep.
EDA / CAD Models |