United Chemi ConEKXJ161ELL561ML50S

Cap Aluminum Lytic 560uF 160V 20% (16 X 50mm) Radial 7.5mm 1.92A 12000h 105°C Bulk Automotive AEC-Q200

Since the anode is made out of pure aluminum, you'll be able to filter lower frequencies with ease using United Chemi-con's electrolytic EKXJ161ELL561ML50S aluminum capacitor. It can withstand a voltage of 160 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. Its capacitance value is 560uF. The EKXJ161ELL561ML50S aluminum electrolytic capacitor has a radial termination style. It has a tolerance of 20%. This part has a lead diameter of 0.8 mm and a pitch of 7.5 mm. This product is 50 mm tall with a diameter of 16 mm. Its leakage current is 3684@1Min|1817@5Min μA.

No Stock Available

Quantity Increments of 1 Minimum 500
  • Ships from:
    Estados Unidos de América
    Manufacturer Lead Time:
    14 semanas
    • Price: