United Chemi ConEKXJ201ELL331ML40S

Cap Aluminum Lytic 330uF 200V 20% (16 X 40mm) Radial 7.5mm 1.425A 12000h 105°C Bulk Automotive AEC-Q200

Using the aluminum anode based electrolytic EKXJ201ELL331ML40S electrolytic capacitor, developed by United Chemi-con, you can filter out lower signal frequencies. It can withstand a voltage of 200 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. This product is 40 mm tall with a diameter of 16 mm. The EKXJ201ELL331ML40S aluminum electrolytic capacitor has a radial termination style. This part has a lead diameter of 0.8 mm and a pitch of 7.5 mm. It has a tolerance of 20%. Its leakage current is 2740@1Min|1345@5Min μA. Its capacitance value is 330uF.

No Stock Available

Quantity Increments of 1 Minimum 500
  • Ships from:
    Estados Unidos de América
    Manufacturer Lead Time:
    14 semanas
    • Price: