United Chemi ConEKZN350ELL472MM40S

Cap Aluminum Lytic 4700uF 35V 20% (18 X 40mm) Radial 7.5mm 4.96A 10000h 105°C Bulk

Lower the cost of your electronic circuit design by implementing this electrolytic EKZN350ELL472MM40S aluminum capacitor from United Chemi-con. It can withstand a voltage of 35 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. This part has a lead diameter of 0.8 mm and a pitch of 7.5 mm. Its capacitance value is 4700uF. This product is 40 mm tall with a diameter of 18 mm. It has a tolerance of 20%. The EKZN350ELL472MM40S aluminum electrolytic capacitor has a radial termination style. Its leakage current is 1645@2Min μA.

Import TariffMay apply to this part

No Stock Available

Quantity Increments of 1 Minimum 250
  • Manufacturer Lead Time:
    14 semanas
    • Price: $2.0770
    1. 1+$2.0770
    2. 500+$1.5608