AmphenolELFH03410Cabezales del conector y receptáculos PCB
Conn Shrouded Header (4 Sides) HDR 3 POS 7.62mm Solder RA Side Entry Thru-Hole
EAR99 | |
Active | |
8536.69.40.40 | |
Automotive | No |
PPAP | No |
Shrouded Header (4 Sides) | |
HDR | |
3 | |
1 | |
Solder | |
7.62 | |
Right Angle | |
15 | |
300V | |
105 | |
20.98 | |
12.06 | |
8.1 | |
3.94 | |
Through Hole |
Use this shrouded ELFH03410 connector from Amphenol when board-to-board interconnects is required. This HDR connector's 3 contacts that are made out of brass and plated with tin. It has a right angle body orientation. This is a 1-row connector. Its pitch is 7.62 mm. It has a maximum voltage rating of 300 V. It has a header type gender. This device has a maximum current rating of 15 A. ELFH03410 is housed in black ppt. It uses the solder termination method. This product is 20.98 mm long, 8.1 mm tall and 12.06 mm deep.