AmphenolELFT0926GBloques terminales del conector
Conn Terminal Block F 9 POS 5.08mm Screw ST Cable Mount 15A
Compliant | |
EAR99 | |
Unconfirmed | |
8536.69.40.51 | |
Automotive | No |
PPAP | No |
Terminal Block | |
F | |
9 | |
1 | |
5.08 | |
9 | |
Screw | |
Straight | |
15 | |
300V | |
100000 | |
105 | |
45.72 | |
26.16 | |
12.39 | |
Green | |
Cable Mount |
Join your electrical circuits and ensure strong connections with this ELFT0926G PCB terminal block from Amphenol. This F connector's 9 contacts that are made out of copper alloy and plated with tin. This is a 1-row connector. It has a female type gender. Its pitch is 5.08 mm. It has a maximum voltage rating of 300 V. It has a straight body orientation. ELFT0926G is housed in polyphenylene oxide. This device has a maximum current rating of 15 A. Its wire is 14-26 AWG. It uses the screw termination method. This product is 45.72 mm long, 12.39 mm tall and 26.16 mm deep.