Mean Well EnterprisesELG-240-48ASuministros de energía LED
AC/DC LED Power Supply 240W Single 4-Pin
Compliant | |
EAR99 | |
Active | |
8504.40.95.30 | |
Automotive | No |
PPAP | No |
Constant Current|Constant Voltage | |
AC/DC | |
1 | |
24 to 48 | |
5000 | |
240 | |
100VAC to 305VAC|142VDC to 431VDC | |
0.97(Min) | |
93(Typ) | |
Lead Wire | |
IP65 | |
5Year | |
-40 | |
90 | |
1050 | |
Mounting | Screw |
Package Height | 37.5 |
Package Width | 71 |
Package Length | 244 |
PCB changed | 4 |
4 | |
Lead Shape | Lead Wire |