Compliant with Exemption | |
EAR99 | |
Active | |
SVHC | Yes |
Índice de SEP por encima del límite autorizado | Yes |
Automotive | No |
PPAP | No |
This device has a maximum current rating of 3 A. This part has an operating temperature range of -25 to 90 °C. This has a Circular connector. It has a PVC cable. Its wire is 24 AWG.