C&KELUMEETHQ3C12Botón pulsador
Switch Push Button ON ON SPDT Square Plunger 0.25A 50VDC 3.5VA Latching Thru-Hole PC Pins Tray
Compliant | |
EAR99 | |
Active | |
8536.50.90.33 | |
Automotive | No |
PPAP | No |
Latching | |
Square Plunger | |
SPDT | |
ON ON | |
0.25 | |
3.5 | |
>=250Vrms | |
>=1000 | |
<=50 | |
Black | |
7.62 | |
Through Hole | |
PC Pins | |
3 | |
Red | |
Glass/Liquid Crystal Polymer | |
Right Angle | |
-40 | |
80 | |
Tray | |
11.43 | |
28.2 | |
5.16 |
Have complete control of the state of your design by implementing this ELUMEETHQ3C12 push button switch from C&K Components. It has a SPDT configuration. This device has a maximum current rating of 0.25. This push switch has a minimum operating temperature of -40 °C and a maximum of 85 °C. The ELUMEETHQ3C12 push switch has a PC pin termination style. The maximum DC voltage rating is 50 VDC. This product is 11.43 mm long, 5.16 mm tall and 28.2 mm deep.