United Chemi ConELXZ500ELL221MJ20S

Cap Aluminum Lytic 220uF 50V 20% (10 X 20mm) Radial 5mm 1.05A 5000h 105°C Bulk Automotive AEC-Q200

By using pure aluminum foil in the anode, this electrolytic ELXZ500ELL221MJ20S aluminum capacitor from United Chemi-con can easily filter low frequencies. It can withstand a voltage of 50 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. This part has a lead diameter of 0.6 mm and a pitch of 5 mm. It has a tolerance of 20%. Its leakage current is 110@2Min μA. The ELXZ500ELL221MJ20S aluminum electrolytic capacitor has a radial termination style. Its capacitance value is 220uF. This product is 20 mm tall with a diameter of 10 mm.

Import TariffMay apply to this part

1,000 piezas: Se puede enviar en 10 días

    Total$0.14Price for 1

    • Se puede enviar en 10 días

      Ships from:
      Estados Unidos de América
      Date Code:
      2226+
      Manufacturer Lead Time:
      0 semanas
      Country Of origin:
      China
      • In Stock: 1,000 piezas
      • Price: $0.1437