EAR99 | |
Active | |
Automotive | No |
PPAP | No |
Diameter | 2.7 |
Mounting | Through Hole |
Package Length | 5 |
PCB changed | 2 |
2 | |
Lead Shape | Through Hole |
EDA / CAD Models |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
Diameter | 2.7 |
Mounting | Through Hole |
Package Length | 5 |
PCB changed | 2 |
2 | |
Lead Shape | Through Hole |
EDA / CAD Models |