Cables y conectores PCB
Cabezales del conector y receptáculos PCB
EM257504VC - Eaton
Video Transcript
Eaton
EM257504VC
Cabezales del conector y receptáculos PCB
Conn Shrouded Header (2 Sides) HDR 4 POS 5.08mm Solder ST Top Entry Thru-Hole
Symbols and Footprints
Buy Options
Information
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Código HTS
8536.90.40.00
Automotive
No
PPAP
No
Type
Shrouded Header (2 Sides)
Gender
HDR
Number of Contacts
4
Number of Rows
1
Termination Method
Solder
Terminal Pitch (mm)
5.08
Body Orientation
Straight
Maximum Current Rating (A)
16
Maximum Voltage Rating
300V
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Product Length (mm)
22.24
Product Depth (mm)
8.3
Product Height (mm)
12
Mounting
Through Hole
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 100
Quote
Ships from:
Estados Unidos de América
Manufacturer Lead Time:
12 semanas
Price: