Microchip TechnologyEMC1815T-1E/9RSensores de temperatura y humedad
Temperature Sensor Digital Serial (2-Wire, I2C, SMBus) 10-Pin VDFN T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.83 |
Package Width | 2 |
Package Length | 2.5 |
PCB changed | 10 |
Standard Package Name | DFN |
Supplier Package | VDFN |
10 |
EDA / CAD Models |