RoHS (Unión Europea) | Compliant with Exemption |
ECCN (Estados Unidos) | EAR99 |
Estatus de pieza | Active |
Código HTS | 8543.70.45.00 |
SVHC | Yes |
Índice de SEP por encima del límite autorizado | Yes |
Type | Non-Contacting Encoder |
Number of Channels | 6 |
Motion | Rotary |
Shaft Style | Flat |
Pulses per Revolution | 1024 |
Terminal Type | PC Pin |
Number of Terminals | 6 |
Maximum Operating Torque (N.m) | 0.004 |
Maximum Operating Speed | 10000r/min |
Programmability | No |
Encoder Signal | Digital Square Wave |
Minimum Operating Supply Voltage | 4.5VDC |
Typical Operating Supply Voltage | 5VDC |
Maximum Operating Supply Voltage | 5.5VDC |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 125 |
Encoder Code | CW Absolute |
Encoder Reading | Absolute |
Mounting | Bracket Mount |
Body Orientation | Straight |
Shaft Diameter (mm) | 6 |