SwitchcraftEN3C2MXConector circular
Conn Circular PIN 2 POS Solder Cup ST Cable Mount 2 Terminal 1 Port Bulk
Compliant | |
EAR99 | |
Active | |
8536.69.40.20 | |
Automotive | No |
PPAP | No |
Circular | |
M | |
Cable Mount | |
Straight | |
1 | |
2 | |
2 | |
M | |
Solder Cup | |
No | |
Gold | |
Bulk |
A great way you can ensure a solid connection between your cylindrical cable housing is by using this mini weathertight EN3C2MX connector from Switchcraft. It has a straight body orientation. This male connector has 2 contacts that are plated with gold. It has a male type gender. This product comes packaged in bulk, so the parts will be stored loosely. It uses the solder cup termination method.