SwitchcraftEN3C3M16XConector circular

Conn Circular PIN 3 POS Solder Cup ST Cable Mount 3 Terminal 1 Port Bulk

The EN3C3M16X connector from Switchcraft is the best way to connect any inputs you need for your application. It has a straight body orientation. It has a plug type gender. This male connector's 3 contacts that are made out of copper alloy and plated with gold over nickel. This device has a maximum current rating of 3 A. This product comes packaged in bulk, so the parts will be stored loosely. It uses the solder cup termination method. This product is 55.9 mm long with a diameter of 18 mm.

196 piezas: Se puede enviar en 3 días

    Total$32.20Price for 4

    • Se puede enviar en 3 días

      Ships from:
      Estados Unidos de América
      Date Code:
      +
      Manufacturer Lead Time:
      0 semanas
      Country Of origin:
      Estados Unidos de América
      • In Stock: 196 piezas
      • Price: $8.049