SwitchcraftEN3C4MXConector circular
Conn Circular PIN 4 POS Solder Cup ST Cable Mount 4 Terminal 1 Port Bulk
Compliant | |
EAR99 | |
Active | |
8536.69.40.20 | |
Automotive | No |
PPAP | No |
Make a solid connection with this mini weathertight EN3C4MX connector from Switchcraft. This male connector has 4 contacts that are plated with gold. It has a straight body orientation. It has a male type gender. This product comes packaged in bulk, so the parts will be stored loosely. It uses the solder cup termination method.