SwitchcraftEN3L6FXConector circular

Conn Circular SKT 6 POS Solder Cup ST Cable Mount 6 Terminal 1 Port Bulk

Create a connection with your cylindrical cable housing using this EN3L6FX connector from Switchcraft. It has a receptacle type gender. This female connector's 6 contacts that are made out of copper alloy and plated with gold over nickel. It has a straight body orientation. This device has a maximum current rating of 3 A. This product comes packaged in bulk, so the parts will be stored loosely. This product is 57.6 mm long with a diameter of 18 mm. It uses the solder cup termination method.

A datasheet is only available for this product at this time.