IntelEN6310QIConvertidor de CC a CC y módulo del regulador de conmutación
Module DC-DC 1-OUT 0.6V to 3.3V 1A 30-Pin QFN T/R
Compliant | |
EAR99 | |
Obsolete | |
EN6310QI | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.85 |
Package Width | 6 |
Package Length | 4 |
PCB changed | 30 |
Standard Package Name | QFN |
Supplier Package | QFN |
30 | |
Lead Shape | No Lead |
EDA / CAD Models |