C&KEP12FPD1SAPEBotón pulsador
Switch Push Button ON Mom SPDT Flush Plunger 20VAC 20VDC 0.4VA Momentary SMD Gull Wing T/R
Compliant | |
EAR99 | |
Active | |
8536.50.90.33 | |
Automotive | No |
PPAP | No |
Never worry about turning off components or cutting off certain sections of a circuit with this EP12FPD1SAPE push button switch from C&K Components. It has a SPDT configuration. This push switch has an operating temperature range of -30 °C to 85 °C. The EP12FPD1SAPE push switch has a gull wing termination style. The maximum AC voltage rating is 20 VAC and the maximum DC voltage rating is 20 VDC. This product is 6.36 mm tall.