C&KEP12SD1ABEBotón pulsador
Switch Push Button ON Mom SPDT Round Plunger 20VAC 20VDC 0.4VA Momentary Thru-Hole PC Pins Tray
Compliant | |
EAR99 | |
Active | |
8536.50.90.33 | |
Automotive | No |
PPAP | No |
Ideal for quick switching situations this EP12SD1ABE push button switch manufactured from C&K Components is a must. It has a SPDT configuration. This push switch has a minimum operating temperature of -30 °C and a maximum of 85 °C. The EP12SD1ABE push switch has a PC pin termination style. This product is 6.32 mm tall. The maximum AC voltage rating is 20 VAC and the maximum DC voltage rating is 20 VDC.
EDA / CAD Models |