C&KEP12SD1CBEBotón pulsador
Switch Push Button ON Mom SPDT Round Plunger 20VAC 20VDC 0.4VA Momentary Thru-Hole PC Pins Tray
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.33 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
Manually control your circuit components with this EP12SD1CBE push button switch from C&K Components. It has a SPDT configuration. This push switch has a minimum operating temperature of -30 °C and a maximum of 85 °C. The EP12SD1CBE push switch has a PC pin termination style. The maximum AC voltage rating is 20 VAC and the maximum DC voltage rating is 20 VDC. This product is 8.13 mm long, 18.85 mm tall and 5.08 mm deep.
¿Sigue sin encontrar piezas adecuadas?
Encuentre millones de piezas difíciles de encontrar en Verical.com, el mayor mercado mundial de componentes electrónicos.
