IntelEP1SGX10DF672C6NFPGA
FPGA Stratix® GX Family 10570 Cells 5000MHz 130nm Technology 1.5V 672-Pin FC-FBGA
Compliant with Exemption | |
3A991d.1. | |
Obsolete | |
EP1SGX10DF672C6N | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 3(Max) |
Package Width | 27 |
Package Length | 27 |
PCB changed | 672 |
Standard Package Name | BGA |
Supplier Package | FC-FBGA |
672 | |
Lead Shape | Ball |
EDA / CAD Models |