IntelEP2AGX260FF35C6NFPGA
FPGA Arria® II GX Family 244188 Cells 400MHz 40nm Technology 0.9V 1152-Pin FC-FBGA
Not Compliant | |
3A991d. | |
Obsolete | |
8542.31.00.60 | |
Automotive | No |
PPAP | No |
Arria® II GX | |
612 | |
40nm | |
12 | |
0.9 | |
244188 | |
736 (18x18) | |
SRAM | |
11756 | |
950 | |
1 | |
10/100/1000Mbps Full Duplex Ethernet MAC|10/100/1G Ethernet MACController (GMAC)|Hashing IP Core (BA413)|IP Compiler for PCI Express x8 (Soft IP)|Video LVDS SerDes Transmitter / Receiver | |
Microtronix Inc/Mobiveil, Inc/CAST, Inc/Barco Silex/MorethanIP | |
48 | |
244188 | |
6 | |
16 | |
6.375 | |
92 | |
1 | |
Yes | |
Yes | |
Yes | |
Yes | |
400 | |
6 | |
HSTL-12|HSTL-15|HSTL-18|LVDS|LVPECL | |
LVCMOS|LVTTL | |
DDR SDRAM|DDR2 SDRAM|DDR3 SDRAM|QDRII+SRAM|RLDRAM II | |
0.87 | |
0.93 | |
1.2|1.5|1.8|2.5|3|3.3 | |
0 | |
85 | |
Commercial | |
Arria | |
Mounting | Surface Mount |
Package Height | 1.9 |
Package Width | 35 |
Package Length | 35 |
PCB changed | 1152 |
Standard Package Name | BGA |
Supplier Package | FC-FBGA |
1152 | |
Lead Shape | Ball |