RoHS (Unión Europea) | Compliant |
ECCN (Estados Unidos) | 3A991d.1. |
Estatus de pieza | NRND |
Código HTS | 8542.31.00.60 |
SVHC | Yes |
Índice de SEP por encima del límite autorizado | Yes |
Automotive | No |
PPAP | No |
Family Name | Cyclone® II |
User I/Os | 322 |
Process Technology | 90nm |
Number of I/O Banks | 8 |
Shift Registers | Utilize Memory |
Operating Supply Voltage (V) | 1.2 |
Logic Elements | 33216 |
Number of Multipliers | 35 (18x18) |
Program Memory Type | SRAM |
Embedded Memory (Kbit) | 472.5 |
Total Number of Block RAM | 105 |
IP Core | 10 Gigabit Ethernet MAC|32/64-bit PCI-X bus Master/Target interface Core, 66/100/133Mhz|SpeedView Enabled JPEG Encoder (SVE-JPEG-E)|V1 ColdFire|Viterbi Compiler, Low-Speed/Hybrid Serial Decoder |
Provider Name | Altera/Freescale/CAST, Inc/MorethanIP/PLDA |
Device Logic Units | 33216 |
Number of Global Clocks | 16 |
Device Number of DLLs/PLLs | 4 |
Programmability | No |
Reprogrammability Support | No |
Copy Protection | No |
In-System Programmability | Yes |
Opr. Frequency (MHz) | 402.58 |
Speed Grade | 8 |
Differential I/O Standards | LVDS|PCI-X |
Single-Ended I/O Standards | LVDS|PCI-X |
Maximum I/O Performance | 640Mbps |
External Memory Interface | DDR SDRAM|QDR II+SRAM |
Minimum Operating Supply Voltage (V) | 1.15 |
Maximum Operating Supply Voltage (V) | 1.25 |
I/O Voltage (V) | 1.5|1.8|2.5|3.3 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 100 |
Supplier Temperature Grade | Industrial |
Tradename | Cyclone |
Mounting | Surface Mount |
Package Height | 0.65(Min) |
Package Width | 19 |
Package Length | 19 |
PCB changed | 484 |
Standard Package Name | BGA |
Supplier Package | UFBGA |
Pin Count | 484 |
Lead Shape | Ball |