IntelEP2C50F672I8KKFPGA
FPGA Cyclone® II Family 50528 Cells 402.58MHz 90nm Technology 1.2V 672-Pin FBGA
Not Compliant | |
3A991d. | |
NRND | |
8542.31.00.60 | |
SVHC | Yes |
Índice de SEP por encima del límite autorizado | Yes |
Automotive | No |
PPAP | No |
Cyclone® II | |
450 | |
90nm | |
8 | |
Utilize Memory | |
1.2 | |
50528 | |
86 (18x18) | |
SRAM | |
580.5 | |
129 | |
10 Gigabit Ethernet MAC|32/64-bit PCI-X bus Master/Target interface Core, 66/100/133Mhz|SpeedView Enabled JPEG Encoder (SVE-JPEG-E)|V1 ColdFire|Viterbi Compiler, Low-Speed/Hybrid Serial Decoder | |
Altera/Freescale/CAST, Inc/MorethanIP/PLDA | |
50528 | |
16 | |
4 | |
No | |
No | |
No | |
Yes | |
402.58 | |
8 | |
LVDS|PCI-X | |
LVDS|PCI-X | |
640Mbps | |
DDR SDRAM|QDR II+SRAM | |
1.15 | |
1.25 | |
1.5|1.8|2.5|3.3 | |
-40 | |
100 | |
Industrial | |
Cyclone | |
Mounting | Surface Mount |
Package Height | 2.2(Max) |
Package Width | 27 |
Package Length | 27 |
PCB changed | 672 |
Standard Package Name | BGA |
Supplier Package | FBGA |
672 | |
Lead Shape | Ball |