Altera/Intel Programmable SolutionsEP3SE110F1152C3NFPGA
FPGA Stratix® III E Family 107500 Cells 500MHz 65nm Technology 1.1V 1152-Pin FC-FBGA Tray
Compliant with Exemption | |
3A001.a.7.a | |
Obsolete | |
8542330001 | |
Automotive | No |
PPAP | No |
Stratix® III E | |
744 | |
65nm | |
24 | |
Utilize Memory | |
1.1 | |
107500 | |
896 (18x18) | |
SRAM | |
8727 | |
16+639+2150 | |
Multi-Channel HD/DCI JPEG 2000 Encoder (BA110)|PowerPC/SH/1960 System Controller|RapidIO to AXI Bridge Controller (RAB)|Viterbi Compiler, Low-Speed/Hybrid Serial Decoder | |
Altera/CAST, Inc/Mobiveil, Inc/Eureka Technology Inc/Barco Silex | |
107500 | |
16 | |
8 | |
No | |
No | |
Yes | |
No | |
500 | |
3 | |
LVDS|LVPECL | |
LVCMOS|LVTTL | |
DDR2 SDRAM|DDR3 SDRAM|QDRII+SRAM|RLDRAM II | |
1.05 | |
1.15 | |
1.2|1.5|1.8|2.5|3.3 | |
0 | |
85 | |
Commercial | |
Stratix | |
Mounting | Surface Mount |
Package Height | 2.8 |
Package Width | 35 |
Package Length | 35 |
PCB changed | 1152 |
Standard Package Name | BGA |
Supplier Package | FC-FBGA |
1152 | |
Lead Shape | Ball |