RoHS (Unión Europea) | Compliant |
ECCN (Estados Unidos) | 3A991d.1. |
Estatus de pieza | Active |
Código HTS | 8542.31.00.60 |
Automotive | No |
PPAP | No |
Family Name | Cyclone® IV GX |
User I/Os | 72 |
Process Technology | 60nm |
Number of I/O Banks | 9 |
Operating Supply Voltage (V) | 1.2 |
Logic Elements | 14400 |
Program Memory Type | SRAM |
Embedded Memory (Kbit) | 540 |
Total Number of Block RAM | 60 |
IP Core | ISA/PC Card/PCMCIA/Compact Flash Host Adapter|PCI Express to AXI Bridge Controller (GPEX-PAB)|Sub-frame Latency JPEG 2000 Encoder (BA130)|Viterbi Compiler, Low-Speed/Hybrid Serial Decoder |
Provider Name | Altera/CAST, Inc/Barco Silex/Mobiveil, Inc/Eureka Technology Inc |
Device Logic Units | 14400 |
Number of Global Clocks | 20 |
Device Number of DLLs/PLLs | 2 |
Transceiver Channels | 2 |
JTAG Support | Yes |
Transceiver Speed (Gbps) | 2.5 |
PCIe | 1 |
Programmability | Yes |
Reprogrammability Support | No |
Number of Look-up Table Input | 4 |
Copy Protection | No |
In-System Programmability | No |
Speed Grade | 7 |
Differential I/O Standards | B-LVDS|HSTL|LVDS|LVPECL|RSDS|SSTL |
Single-Ended I/O Standards | HSTL|LVCMOS|LVTTL|PCI|PCI-X|SSTL |
External Memory Interface | DDR2 SDRAM|QDRII+SRAM |
Minimum Operating Supply Voltage (V) | 1.16 |
Maximum Operating Supply Voltage (V) | 1.24 |
I/O Voltage (V) | 1.2|1.5|1.8|2.5|3|3.3 |
Minimum Operating Temperature (°C) | 0 |
Maximum Operating Temperature (°C) | 85 |
Supplier Temperature Grade | Commercial |
Packaging | Tray |
Tradename | Cyclone |
Mounting | Surface Mount |
Package Height | 1 |
Package Width | 14 |
Package Length | 14 |
PCB changed | 169 |
Standard Package Name | BGA |
Supplier Package | FBGA |
Pin Count | 169 |
Lead Shape | Ball |