Not Compliant | |
EAR99 | |
Obsolete | |
8542.31.00.55 | |
Automotive | No |
PPAP | No |
Classic | |
ROMLess | |
8 | |
No | |
No | |
Yes | |
Yes | |
45 | |
45 | |
No | |
Commercial | |
Classic | |
Mounting | Through Hole |
Package Height | 3.3 |
Package Width | 6.86(Max) |
Package Length | 31.75 |
PCB changed | 24 |
Standard Package Name | DIP |
Supplier Package | PDIP |
24 | |
Lead Shape | Through Hole |