IntelEPF10K100EFI484-2FPGA
FPGA FLEX 10KE Family 100K Gates 4992 Cells 250MHz 0.22um Technology 2.5V 484-Pin FBGA
Not Compliant | |
3A991d. | |
Obsolete | |
8542.39.00.60 | |
SVHC | Yes |
Índice de SEP por encima del límite autorizado | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 2.2(Max) mm |
Package Width | 23 mm |
Package Length | 23 mm |
PCB changed | 484 |
Standard Package Name | BGA |
Supplier Package | FBGA |
484 | |
Lead Shape | Ball |