IntelEPF10K10LC84-4NFPGA
FPGA FLEX 10K Family 10K Gates 576 Cells 125MHz 0.42um Technology 5V 84-Pin PLCC
Compliant | |
3A991d.1. | |
Obsolete | |
8542.39.00.01 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
FLEX 10K | |
59 | |
0.42um | |
5 | |
576 | |
31000 | |
SRAM | |
6 | |
3 | |
10000 | |
576 | |
6 | |
No | |
Yes | |
Yes | |
No | |
125 | |
4 | |
4.75 | |
5.25 | |
3.3|5 | |
0 | |
70 | |
Commercial | |
FLEX | |
Mounting | Surface Mount |
Package Height | 3.81 mm |
Package Width | 29.31 mm |
Package Length | 29.31 mm |
PCB changed | 84 |
Standard Package Name | LCC |
Supplier Package | PLCC |
84 | |
Lead Shape | J-Lead |
EDA / CAD Models |