IntelEPF10K200SFI672-2FPGA
FPGA FLEX 10KE Family 200K Gates 9984 Cells 200MHz 0.22um Technology 2.5V 672-Pin FBGA
Not Compliant | |
3A991d.1. | |
Obsolete | |
8542.39.00.01 | |
SVHC | Yes |
Índice de SEP por encima del límite autorizado | Yes |
Automotive | No |
PPAP | No |
FLEX 10KE | |
470 | |
0.22um | |
2.5 | |
9984 | |
513000 | |
SRAM | |
96 | |
24 | |
200000 | |
9984 | |
6 | |
No | |
Yes | |
Yes | |
No | |
200 | |
2 | |
LVCMOS|LVTTL | |
2.375 | |
2.625 | |
2.5|3.3 | |
-40 | |
100 | |
Industrial | |
FLEX | |
Mounting | Surface Mount |
Package Height | 2.2(Max) |
Package Width | 27 |
Package Length | 27 |
PCB changed | 672 |
Standard Package Name | BGA |
Supplier Package | FBGA |
672 | |
Lead Shape | Ball |